737-038-541-206

Heilind Number:EDA737-038-541-206
Manufacturer:EDAC
Manufacturer Number:737-038-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-541-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 38 positions each, it offers ample connectivity for your electronic systems. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for board-to-board connections, it guarantees secure and efficient data transfer in your electronic devices. Upgrade your connectivity solutions with this essential component.