737-038-545-101

Heilind Number:EDA737-038-545-101
Manufacturer:EDAC
Manufacturer Number:737-038-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-545-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless board-to-board connections with uncompromising reliability. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your electronic assemblies. With a single row configuration and a pitch of .156 inches, this connector accommodates 38 positions, offering ample connectivity options. The contact material, made from high-quality Copper Alloy, guarantees optimal signal transmission. Engineered for precision, the mount orientation is straight, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB designs with this essential component, a standout in our extensive lineup of connectivity solutions.