737-038-545-206

Heilind Number:EDA737-038-545-206
Manufacturer:EDAC
Manufacturer Number:737-038-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-545-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact materials made of Copper Alloy, this connector ensures reliable and efficient power transmission. Its two rows of 38 positions offer ample space for multiple connections, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for board-to-board applications, this connector is a must-have for any electronics project.