737-038-560-201

Heilind Number:EDA737-038-560-201
Manufacturer:EDAC
Manufacturer Number:737-038-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-560-201

Detailed Description

Upgrade your PCB connectivity with our 737-038-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 38 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of this connector for seamless board-to-board connectivity. Elevate your electronic systems with this essential component from our extensive range of connectors.