737-038-560-206

Heilind Number:EDA737-038-560-206
Manufacturer:EDAC
Manufacturer Number:737-038-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-038-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-038-560-206

Detailed Description

Introducing our 737-038-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also complies with stringent safety standards. With two rows of 38 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can count on seamless signal transmission. Rated for 3A of current, this connector is perfect for high-performance applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various setups. Trust in the quality and efficiency of this essential component, meticulously designed for optimal performance in board-to-board connections.