737-039-520-101

Heilind Number:EDA737-039-520-101
Manufacturer:EDAC
Manufacturer Number:737-039-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-520-101

Detailed Description

Introducing the 737-039-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity for your electronic projects. The 39 copper alloy contact positions guarantee a secure and stable connection, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the 737-039-520-101 for unparalleled quality and performance in your PCB assembly projects.