737-039-522-101

Heilind Number:EDA737-039-522-101
Manufacturer:EDAC
Manufacturer Number:737-039-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-522-101

Detailed Description

Introducing our 737-039-522-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB design with this essential component from our extensive range of connectors.