737-039-522-106

Heilind Number:EDA737-039-522-106
Manufacturer:EDAC
Manufacturer Number:737-039-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-522-106

Detailed Description

Introducing our 737-039-522-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This single-row connector, in a striking black hue, delivers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 39 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mounting orientation, it is easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your board connectivity needs.