737-039-525-101

Heilind Number:EDA737-039-525-101
Manufacturer:EDAC
Manufacturer Number:737-039-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-525-101

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. With a striking Black color and made from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and safety. The Copper Alloy contact material guarantees efficient conductivity, while the 39 positions and single row configuration offer ample connectivity options. Perfect for board-to-board PCB connections, this connector features a .156-inch pitch and .2-inch row spacing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component to deliver optimal performance in your electronic projects.