737-039-525-106

Heilind Number:EDA737-039-525-106
Manufacturer:EDAC
Manufacturer Number:737-039-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-525-106

Detailed Description

Introducing our 737-039-525-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a single row layout with 39 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation allows for easy integration into various systems. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Enhance your PCB connectivity with this high-quality, black Card Edge Connector, perfect for a wide range of applications.