737-039-540-101

Heilind Number:EDA737-039-540-101
Manufacturer:EDAC
Manufacturer Number:737-039-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-540-101

Detailed Description

Introducing our 737-039-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting durability and excellent conductivity. With a single row layout and 39 positions, it offers ample connectivity options while ensuring space efficiency on your PCB. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our black Card Edge Connector for all your PCB interconnect needs.