737-039-541-101

Heilind Number:EDA737-039-541-101
Manufacturer:EDAC
Manufacturer Number:737-039-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With a single row configuration and 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Trust in this connector for efficient and secure connections in your electronic systems.