737-039-541-106

Heilind Number:EDA737-039-541-106
Manufacturer:EDAC
Manufacturer Number:737-039-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-541-106

Detailed Description

Introducing the 737-039-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 39 gold-plated copper alloy contacts, it guarantees optimal signal transfer with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance, and experience seamless connectivity like never before.