737-039-545-101

Heilind Number:EDA737-039-545-101
Manufacturer:EDAC
Manufacturer Number:737-039-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-039-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-039-545-101

Detailed Description

Introducing our 737-039-545-101 Press-fit Card Edge Connector, a sleek and dependable solution for seamless board-to-board PCB connections. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers exceptional durability but also adds a touch of sophistication to your electronic assemblies. With a contact material of Copper Alloy, it ensures optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Featuring 39 positions in a single row configuration, it offers ample connectivity options. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with reliability and style. Elevate your PCB designs with our Card Edge Connector, a true standout in the realm of electronic components.