737-040-520-101

Heilind Number:EDA737-040-520-101
Manufacturer:EDAC
Manufacturer Number:737-040-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge 737-040-520-101 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 3A amperage rating, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. With a single row layout, 40 positions, and a pitch of .156 inches, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in any environment. Elevate your design with this essential component in the Board To Board PCB Connector category.