737-040-520-201

Heilind Number:EDA737-040-520-201
Manufacturer:EDAC
Manufacturer Number:737-040-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector, SKU 737-040-520-201. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. Its two rows of 40 positions, spaced at .156 inches and .2 inches, offer ample connectivity options. Crafted from Copper Alloy, the contacts guarantee optimal signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for efficient and secure board-to-board PCB connections in your projects.