| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 737-040-520-206 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA737-040-520-206 |
737-040-520-206
| Heilind Number: | EDA737-040-520-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 737-040-520-206 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .156 in and 40 positions across 2 rows, it offers efficient signal transfer in a compact form. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in diverse environments. RoHS compliant for environmental responsibility, it's the perfect choice for your board-to-board connections. Upgrade your setup with this high-quality connector for optimal functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2014 | EDA20140701 - Once the current inventory is depleted, EDAC will be transitioning from using the Ultra Mate contact to a Triple Beam contact. There is no performance difference with the change to the Triple Beam contact. The Triple Beam contact offers a superior quality, has a very high reliability, minimum damaged to the plated through holes during press-fitting, ensures large gas-tight contact zone and due to the stored energy, Triple Beam has a very high reliability and the Manufacturability of Triple Beam compliant section is more easy to produce and suitable to all tail options. | Download | |||

