737-040-522-201

Heilind Number:EDA737-040-522-201
Manufacturer:EDAC
Manufacturer Number:737-040-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-522-201

Detailed Description

Introducing our 737-040-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of 40 copper alloy contacts, it offers efficient power transmission with a low 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise and secure mounting on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Upgrade to the 737-040-522-201 for unparalleled performance and reliability.