737-040-522-206

Heilind Number:EDA737-040-522-206
Manufacturer:EDAC
Manufacturer Number:737-040-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-522-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage of 3 A, it delivers reliable power transmission. The two-row configuration with 40 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your system with this essential component for seamless and efficient board-to-board connectivity.