737-040-525-101

Heilind Number:EDA737-040-525-101
Manufacturer:EDAC
Manufacturer Number:737-040-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-525-101

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability. Engineered for high-performance applications, it boasts a contact material of Copper Alloy, ensuring optimal conductivity. The connector features a single row with 40 positions, allowing for efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.