737-040-525-201

Heilind Number:EDA737-040-525-201
Manufacturer:EDAC
Manufacturer Number:737-040-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-525-201

Detailed Description

Introducing our Press-fit Card Edge Connector, the durable and reliable solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and fire resistance for peace of mind in any application. With two rows of 40 positions each, it provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for straight mounting orientation, this connector is designed to withstand extreme temperatures ranging from -40 to 105°C, making it perfect for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless and secure connections every time.