737-040-525-206

Heilind Number:EDA737-040-525-206
Manufacturer:EDAC
Manufacturer Number:737-040-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-525-206

Detailed Description

Enhance connectivity in your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide efficient signal transfer across 40 positions. Boasting a straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore superior connectivity solutions with our cutting-edge Card Edge Connector.