737-040-540-101

Heilind Number:EDA737-040-540-101
Manufacturer:EDAC
Manufacturer Number:737-040-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-540-101

Detailed Description

Upgrade your PCB connections with our 737-040-540-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation to streamline your PCB setup and experience enhanced efficiency in your projects. Upgrade to the 737-040-540-101 and revolutionize your connectivity solutions.