737-040-540-106

Heilind Number:EDA737-040-540-106
Manufacturer:EDAC
Manufacturer Number:737-040-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-540-106

Detailed Description

Introducing our 737-040-540-106 Press-fit Card Edge Connector, the perfect solution for seamless and reliable board-to-board connections. Featuring a sleek black design, this connector not only offers high performance but also adds a touch of sophistication to your electronic assembly. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, you can trust in its robustness and safety. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 40 positions in a single row, you have ample connectivity options. Designed for straight mount orientation, this connector is easy to install and guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your next project.