737-040-540-201

Heilind Number:EDA737-040-540-201
Manufacturer:EDAC
Manufacturer Number:737-040-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-540-201

Detailed Description

Introducing our 737-040-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only enhances the aesthetics of your electronic setup but also ensures optimal performance. With a high amperage rating of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers superior durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides 40 positions for seamless board-to-board connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in the 737-040-540-201 for smooth and secure card edge connections in your electronic applications.