737-040-541-101

Heilind Number:EDA737-040-541-101
Manufacturer:EDAC
Manufacturer Number:737-040-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-541-101

Detailed Description

Upgrade your PCB connectivity with our 737-040-541-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 40 positions, it ensures efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronics assembly with this essential component, available now in our extensive line of connectors.