737-040-541-201

Heilind Number:EDA737-040-541-201
Manufacturer:EDAC
Manufacturer Number:737-040-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-541-201

Detailed Description

Introducing our 737-040-541-201 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is not just visually appealing, but also built to last. With a current rating of 3 A, it ensures reliable power transmission in a variety of applications. The two-row design, with a total of 40 positions, offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Explore seamless connectivity with our 737-040-541-201 Card Edge Connector.