737-040-541-206

Heilind Number:EDA737-040-541-206
Manufacturer:EDAC
Manufacturer Number:737-040-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-541-206

Detailed Description

Upgrade your PCB connections with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts provide a secure fit, with a pitch of .156 in and row spacing of .2 in accommodating 40 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 - 105 °C guarantees performance in various environments. Perfect for demanding applications, this connector guarantees efficient board-to-board connectivity.