737-040-545-101

Heilind Number:EDA737-040-545-101
Manufacturer:EDAC
Manufacturer Number:737-040-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector ensures reliable power transmission with an amperage rating of 3A. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics but also guarantees safety and compliance with industry standards. With a single row configuration and 40 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Whether for industrial or commercial applications, this connector performs flawlessly in a wide operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to deliver unmatched performance and connectivity in your electronic designs.