737-040-545-201

Heilind Number:EDA737-040-545-201
Manufacturer:EDAC
Manufacturer Number:737-040-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, meticulously crafted for seamless connectivity in electronic applications. Designed for optimal signal transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of reliable Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers a total of 40 positions for versatile connectivity. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in this connector to deliver exceptional quality and efficiency in your electronic designs.