737-040-545-206

Heilind Number:EDA737-040-545-206
Manufacturer:EDAC
Manufacturer Number:737-040-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 40 positions, perfect for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and seamless connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your setup with this essential component for efficient board-to-board connections.