737-040-560-201

Heilind Number:EDA737-040-560-201
Manufacturer:EDAC
Manufacturer Number:737-040-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-560-201

Detailed Description

Upgrade your PCB connections with our 737-040-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The connector's two rows with a pitch of .156 inches and row spacing of .2 inches accommodate a total of 40 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this high-quality connector for seamless board-to-board PCB connections.