737-040-560-206

Heilind Number:EDA737-040-560-206
Manufacturer:EDAC
Manufacturer Number:737-040-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-040-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-040-560-206

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With a dual-row design and a total of 40 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB design with the 737-040-560-206 Card Edge Connector.