737-041-520-101

Heilind Number:EDA737-041-520-101
Manufacturer:EDAC
Manufacturer Number:737-041-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-041-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-041-520-101

Detailed Description

Introducing our 737-041-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed to deliver exceptional performance, this connector features a single row configuration with 41 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this black connector's 3A amperage rating and straight mount orientation for secure and efficient connectivity in your projects. Upgrade to the 737-041-520-101 for unparalleled performance in your PCB assemblies.