737-041-522-101

Heilind Number:EDA737-041-522-101
Manufacturer:EDAC
Manufacturer Number:737-041-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-041-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-041-522-101

Detailed Description

Upgrade your PCB connections with our 737-041-522-101 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 41 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission. Easy to install with straight mount orientation, this connector is perfect for board to board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in the quality and performance of our Card Edge Connector to elevate your electronic connections.