737-041-525-101

Heilind Number:EDA737-041-525-101
Manufacturer:EDAC
Manufacturer Number:737-041-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-041-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-041-525-101

Detailed Description

Introducing our 737-041-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted with precision, this connector boasts a sleek black design and is engineered for optimal performance. With a current rating of 3 A, it ensures efficient power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 41 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure secure and stable connections. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its quality and performance for seamless board-to-board PCB connections. Elevate your connectivity experience with this essential component.