737-041-540-101

Heilind Number:EDA737-041-540-101
Manufacturer:EDAC
Manufacturer Number:737-041-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-041-540-101

Detailed Description

Upgrade your PCB connections with our 737-041-540-101 Press-fit Card Edge Connector. Designed for reliable performance, this black connector features a single row of 41 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a copper alloy contact material, it can handle an amperage of 3A, making it ideal for various applications. Its straight mount orientation and row spacing of .2 inches provide ease of installation. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Trust in this high-quality component for your connectivity needs.