737-041-541-101

Heilind Number:EDA737-041-541-101
Manufacturer:EDAC
Manufacturer Number:737-041-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-041-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-041-541-101

Detailed Description

Introducing our 737-041-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a robust amperage rating of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability. With a single row configuration and 41 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise placement on the board. Whether for industrial or commercial applications, this connector delivers consistent performance even in extreme temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for all your board-to-board PCB connection needs.