737-041-545-101

Heilind Number:EDA737-041-545-101
Manufacturer:EDAC
Manufacturer Number:737-041-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-041-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-041-545-101

Detailed Description

Introducing our 737-041-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black color. With a single row configuration and 41 positions, it offers ample connectivity for various applications. The copper alloy contacts ensure efficient power transmission, while the press-fit mechanism guarantees secure and stable mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for even the most demanding environments. Trust in its quality and precision for all your PCB interconnect needs.