737-042-520-101

Heilind Number:EDA737-042-520-101
Manufacturer:EDAC
Manufacturer Number:737-042-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-520-101

Detailed Description

Introducing our 737-042-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a single row configuration with 42 positions, ensuring ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient data transfer at up to 3A of current. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-performance connector for seamless board-to-board connectivity in your projects.