737-042-520-201

Heilind Number:EDA737-042-520-201
Manufacturer:EDAC
Manufacturer Number:737-042-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-520-201

Detailed Description

Introducing our 737-042-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a total of 42 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing guarantee precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial settings. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your connectivity with this essential component that meets the highest standards of quality and reliability.