737-042-520-206

Heilind Number:EDA737-042-520-206
Manufacturer:EDAC
Manufacturer Number:737-042-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a reliable amperage of 3 A, it ensures stable performance in various applications. Featuring two rows and 42 positions, it offers ample space for your connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for straight or angled mounting, this connector is versatile and efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.