737-042-522-101

Heilind Number:EDA737-042-522-101
Manufacturer:EDAC
Manufacturer Number:737-042-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless PCB connections in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its copper alloy contact material ensures reliable conductivity, while its 42 positions and single row configuration provide ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise alignment, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy integration into your PCB setup. Upgrade to our Press-fit Card Edge Connector for a seamless and efficient connection solution.