737-042-522-201

Heilind Number:EDA737-042-522-201
Manufacturer:EDAC
Manufacturer Number:737-042-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-522-201

Detailed Description

Enhance your PCB connectivity with our 737-042-522-201 Press-fit Card Edge Connector. Designed for efficiency and durability, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all operating conditions. With two rows of copper alloy contacts, offering a total of 42 positions at a pitch of .156 inches, this connector guarantees seamless data transmission. Its straight mount orientation and compact design make it perfect for space-constrained applications. Rated for an amperage of 3A and capable of withstanding temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Trust in our high-quality connector to deliver consistent performance and secure connections for your electronic devices. Elevate your connectivity solutions with ease, efficiency, and peace of mind.