737-042-522-206

Heilind Number:EDA737-042-522-206
Manufacturer:EDAC
Manufacturer Number:737-042-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-522-206

Detailed Description

Enhance your circuit board connectivity with our Press-fit Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a total of 42 positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your PCB assembly needs. Explore our range of high-quality connectors for seamless board-to-board connections.