737-042-525-101

Heilind Number:EDA737-042-525-101
Manufacturer:EDAC
Manufacturer Number:737-042-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-525-101

Detailed Description

Introducing our 737-042-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black hue, this connector not only offers visual appeal but also boasts exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, it ensures longevity and conductivity. Featuring a single row configuration with 42 positions spaced at a pitch of .156 inches, it allows for efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector to deliver optimal connectivity for your electronic applications.