737-042-525-106

Heilind Number:EDA737-042-525-106
Manufacturer:EDAC
Manufacturer Number:737-042-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-525-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets strict safety standards. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and 42 positions accommodate a wide range of applications. Its straight mount orientation and single row design make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and precision of our Card Edge Connector for all your connectivity needs.