737-042-525-201

Heilind Number:EDA737-042-525-201
Manufacturer:EDAC
Manufacturer Number:737-042-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 copper alloy contacts, each capable of handling up to 3A of power, it guarantees reliable transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component.