737-042-525-206

Heilind Number:EDA737-042-525-206
Manufacturer:EDAC
Manufacturer Number:737-042-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, ensuring seamless board-to-board connections. Suitable for a wide range of applications, this connector guarantees secure mounting in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any electronic setup. Upgrade today and experience the difference in connectivity.