737-042-540-101

Heilind Number:EDA737-042-540-101
Manufacturer:EDAC
Manufacturer Number:737-042-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-042-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. With a single row configuration and 42 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Perfect for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with the 737-042-540-101 Card Edge Connector.